387-038-540-258

Heilind Number:EDA387-038-540-258
Manufacturer:EDAC
Manufacturer Number:387-038-540-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-540-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-540-258

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed with precision and durability in mind, this black connector features a double-row configuration, providing seamless integration on your PCBs. With a housing made of UL 94V-0 Thermoplastic Polyester and contact points crafted from Copper Alloy, it ensures reliable power and data transmission. Boasting a pitch of .156 inches and a row spacing of .2 inches, it offers optimal signal integrity. With thirty-eight positions available, it accommodates a wide range of connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in various environments. Upgrade your device's connectivity with this essential component.