387-038-540-268

Heilind Number:EDA387-038-540-268
Manufacturer:EDAC
Manufacturer Number:387-038-540-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-540-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-540-268

Detailed Description

Enhance connectivity in your PCB setups with this dual-row Card Edge Connector. Designed for seamless integration, it boasts a durable construction with a housing made from UL 94V-0 Thermoplastic Polyester and high-performance Copper Alloy contacts. With a pitch of .156 inches and row spacing of .2 inches, it offers reliable signal transmission across its 38 positions. Meeting stringent quality standards, it operates flawlessly in temperatures ranging from -40 to 105°C. Its straight mount orientation ensures easy installation, making it a must-have component for your electronic projects.