387-038-540-603

Heilind Number:EDA387-038-540-603
Manufacturer:EDAC
Manufacturer Number:387-038-540-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-540-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-540-603

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, designed for seamless integration in electronic assemblies. Its durable black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability in demanding environments. With a contact material of Copper Alloy and a pitch of .156 inches, this connector offers secure and efficient data transfer. Boasting a single row design with 38 positions, it facilitates streamlined board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications in various industries. Upgrade your setup with this essential component for optimal performance and connectivity.