387-038-540-604

Heilind Number:EDA387-038-540-604
Manufacturer:EDAC
Manufacturer Number:387-038-540-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-540-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-540-604

Detailed Description

Enhance connectivity within electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this essential component features a single row layout with 38 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees long-lasting performance. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Trust in this black connector for secure and reliable board-to-board connections. Ideal for high-speed data transfer and signal integrity, it's a must-have in any electronic assembly project. Elevate your design with this essential connectivity solution.