387-038-540-802

Heilind Number:EDA387-038-540-802
Manufacturer:EDAC
Manufacturer Number:387-038-540-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-540-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-540-802

Detailed Description

Enhance circuit board connectivity with this Card Edge Connector, a sleek and reliable component in striking black. Engineered for optimal performance, it boasts an amperage of 3A and features a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows and 38 positions, it offers ample space for seamless connections. Crafted with Copper Alloy contacts, it ensures efficient signal transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality in diverse environments. Ideal for a range of applications, this connector is a must-have in any electronic setup.