387-038-540-807

Heilind Number:EDA387-038-540-807
Manufacturer:EDAC
Manufacturer Number:387-038-540-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-540-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-540-807

Detailed Description

Enhance your PCB connectivity with this robust Card Edge Connector. Featuring a sleek Black design, it offers reliable performance with an amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures longevity in various applications. With two rows and 38 positions, it facilitates efficient board-to-board connections. The Copper Alloy contacts guarantee optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Designed for straight mounting orientation, it ensures seamless integration. Operating in a wide temperature range from -40 to 105 °C, it is ideal for industrial environments. Upgrade your setup with this essential connector for seamless and secure electronic connections.