387-038-540-812

Heilind Number:EDA387-038-540-812
Manufacturer:EDAC
Manufacturer Number:387-038-540-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-540-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-540-812

Detailed Description

Enhance connectivity in your electronic projects with this sleek Card Edge Connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a chic black hue. With two rows of copper alloy contacts, it ensures secure and efficient data transfer. The .156-inch pitch and .2-inch row spacing make it compatible with a variety of PCB layouts. Boasting 38 positions, it offers ample room for multiple connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees reliability in diverse environments. Upgrade your setup with this essential connector, perfect for various applications in the realm of electronics.