387-038-540-858

Heilind Number:EDA387-038-540-858
Manufacturer:EDAC
Manufacturer Number:387-038-540-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-540-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-540-858

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek Black color and is crafted from durable UL 94V-0 Thermoplastic Polyester. With two rows of 38 positions each, it offers ample space for secure and efficient connections. The Copper Alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, it guarantees a steady amperage of 3A. Plus, with a straight mount orientation and an operating temperature range of -40 to 105°C, it's both versatile and dependable. Elevate your PCB assembly with this essential connector.