387-038-541-101

Heilind Number:EDA387-038-541-101
Manufacturer:EDAC
Manufacturer Number:387-038-541-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-541-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your electronic assemblies. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both visual appeal and high performance. Featuring a single row layout with 38 positions, it offers ample space for your connection needs. Crafted with precision, the copper alloy contacts guarantee reliable signal transmission. The .156-inch pitch and .2-inch row spacing facilitate easy installation on your board. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for a variety of environments. Trust in our connector to elevate the efficiency and reliability of your electronic designs.