387-038-541-102

Heilind Number:EDA387-038-541-102
Manufacturer:EDAC
Manufacturer Number:387-038-541-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-541-102

Detailed Description

Enhance your PCB connectivity with this essential Card Edge Connector. Designed with precision in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 38 positions, it offers ample opportunities for seamless board-to-board connections. The contact material, crafted from Copper Alloy, guarantees efficient conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a reliable component for various applications. The .156-inch pitch and .2-inch row spacing, along with a straight mount orientation, make installation a breeze. Elevate your electronic projects with this high-quality connector, a must-have in any technician's toolkit.