387-038-541-107

Heilind Number:EDA387-038-541-107
Manufacturer:EDAC
Manufacturer Number:387-038-541-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-541-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-541-107

Detailed Description

Enhance connectivity in your electronic devices with this versatile Card Edge Connector. Designed for seamless integration onto PCBs, this black connector boasts a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability in various operating environments. With a single row layout and 38 positions, it offers ample space for secure connections. Crafted with high-quality Copper Alloy contacts, it guarantees reliable and efficient performance. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its quality and versatility to meet your connectivity needs effortlessly.