387-038-541-201

Heilind Number:EDA387-038-541-201
Manufacturer:EDAC
Manufacturer Number:387-038-541-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-541-201

Detailed Description

Enhance your PCB connectivity with this cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows and a total of 38 positions, it offers ample room for seamless connections. The contact material, Copper Alloy, guarantees high conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Perfect for straight mounting orientation, it operates flawlessly in a wide temperature range from -40 to 105°C. Upgrade your connectivity solutions with this essential component.