387-038-541-203

Heilind Number:EDA387-038-541-203
Manufacturer:EDAC
Manufacturer Number:387-038-541-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-541-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-541-203

Detailed Description

Enhance connectivity with our high-performance Card Edge Connector, designed for seamless integration in your PCB projects. Featuring a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With two rows of 38 positions each, it offers ample room for multiple connections. The contact material, Copper Alloy, guarantees reliable conductivity, while the standard pitch of .156 inches and row spacing of .2 inches facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial environments. Its straight mount orientation further simplifies setup, making it a must-have component for any professional or DIY electronics project.