387-038-541-207

Heilind Number:EDA387-038-541-207
Manufacturer:EDAC
Manufacturer Number:387-038-541-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-541-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for durability and efficiency, this two-row connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation in various environments. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration on your board. Featuring 38 positions and a current rating of 3A, it guarantees stable power transmission. Crafted with copper alloy contacts, it ensures optimal conductivity. Its straight mount orientation simplifies installation, while its wide operating temperature range from -40 to 105°C makes it suitable for diverse applications. Upgrade your connection capabilities with this essential component.