387-038-541-212

Heilind Number:EDA387-038-541-212
Manufacturer:EDAC
Manufacturer Number:387-038-541-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-541-212

Detailed Description

Elevate your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. Crafted from UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance even in demanding environments, withstanding temperatures ranging from -40 to 105 °C. Featuring two rows of 38 positions each, it offers ample connectivity options for your PCB layout. The copper alloy contacts guarantee efficient signal transfer, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. With a 3 A amperage rating, it's ideal for power and signal transmission. Choose the straight mount orientation for straightforward installation. Trust in this connector for secure and efficient board-to-board connections in your electronic projects.