387-038-541-603

Heilind Number:EDA387-038-541-603
Manufacturer:EDAC
Manufacturer Number:387-038-541-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-541-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-541-603

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 38 positions, it offers ample connectivity options for your electronic setups. The contact material, a robust Copper Alloy, guarantees reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. The .156-inch pitch and .2-inch row spacing provide efficient board-to-board connectivity. Whether for industrial or consumer applications, this connector, with its 3A amperage rating, delivers optimal performance. Trust in its straight mount orientation for easy installation and maintenance. Explore our range of PCB connectors for more essential solutions.