387-038-541-612

Heilind Number:EDA387-038-541-612
Manufacturer:EDAC
Manufacturer Number:387-038-541-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-541-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-541-612

Detailed Description

Enhance connectivity on your circuit board with this black Card Edge Connector. With a sleek design and durable UL 94V-0 Thermoplastic Polyester housing, it offers reliable performance in various applications. Engineered for efficiency, it features a single row configuration with 38 copper alloy contacts, ensuring seamless data transfer. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your PCB interconnect needs. Explore our range of connectors for more options to suit your project requirements.