387-038-541-658

Heilind Number:EDA387-038-541-658
Manufacturer:EDAC
Manufacturer Number:387-038-541-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-541-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-541-658

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless board-to-board PCB connections. Designed for efficiency, this connector features a single row with 38 positions, allowing for precise and secure attachment. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures reliable performance even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration on your PCB. The straight mount orientation further simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees functionality in various conditions. Elevate your electronic projects with this high-quality connector.