387-038-541-802

Heilind Number:EDA387-038-541-802
Manufacturer:EDAC
Manufacturer Number:387-038-541-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-541-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-541-802

Detailed Description

Enhance your PCB connectivity with this two-row Card Edge Connector. Designed for durability and performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safe and reliable operation. With a contact material of Copper Alloy, it guarantees efficient power transmission, accommodating an amperage of 3 A. The 38 positions, spaced at a pitch of .156 inches and row spacing of .2 inches, offer ample room for seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications, while its robust build quality ensures long-lasting functionality. Upgrade your connectivity solutions with this essential component.