387-038-541-808

Heilind Number:EDA387-038-541-808
Manufacturer:EDAC
Manufacturer Number:387-038-541-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-541-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-541-808

Detailed Description

Enhance your PCB connection with this sleek Card Edge Connector in classic black. Designed for optimal functionality, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring longevity and safety. With two rows of high-quality Copper Alloy contacts, it guarantees reliable power transmission at a maximum amperage of 3 A. Its .156 inch pitch and .2 inch row spacing offer precise alignment, while its 38 positions accommodate a variety of connections. The straight mount orientation simplifies installation, making it perfect for any project. Engineered for versatility, it operates flawlessly in a wide temperature range from -40 to 105°C. Trust in this essential component for seamless board-to-board connections in your electronic systems.