387-038-541-812

Heilind Number:EDA387-038-541-812
Manufacturer:EDAC
Manufacturer Number:387-038-541-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-541-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-541-812

Detailed Description

Enhance connectivity in your circuit boards with this sleek Black Card Edge Connector. Designed for optimal performance, it offers a contact material of Copper Alloy and a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows and a total of 38 positions, it provides ample connectivity for your PCBs. The .156-inch pitch and .2-inch row spacing ensure secure and efficient connections. Operating flawlessly within a wide temperature range of -40 to 105°C, it guarantees reliable performance in any environment. Ideal for various applications, this connector is a must-have for any electronics enthusiast or professional.