387-038-541-858

Heilind Number:EDA387-038-541-858
Manufacturer:EDAC
Manufacturer Number:387-038-541-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-541-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-541-858

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Card Edge Connector. Designed for optimal functionality, this connector boasts a sleek black finish and is constructed with durable UL 94V-0 Thermoplastic Polyester housing material. With a double row configuration and 38 positions, it offers ample connectivity options for your PCB needs. The copper alloy contact material ensures reliable and efficient data transmission, while its .156-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its straight mount orientation for easy installation and secure connectivity, making it a must-have component in your assembly lineup. Elevate your PCB connections with this essential connector, a standout in our comprehensive range of products.