387-038-542-102

Heilind Number:EDA387-038-542-102
Manufacturer:EDAC
Manufacturer Number:387-038-542-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-542-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-542-102

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it ensures secure and reliable contact. Its copper alloy contact material and 38 positions guarantee efficient power delivery, while the 3A amperage and wide operating temperature range of -40 to 105 °C make it suitable for diverse applications. With a single row design, .156" pitch, and .2" row spacing, it offers seamless integration onto your PCB. Whether for home or industrial use, this connector's straight mount orientation and stringent quality standards ensure optimal performance and longevity. Elevate your connectivity solutions with this essential component.