387-038-542-103

Heilind Number:EDA387-038-542-103
Manufacturer:EDAC
Manufacturer Number:387-038-542-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-542-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-542-103

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and reliability, it features 38 positions in a single row, ideal for seamless board-to-board connections. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures robust protection in any application. Engineered with Copper Alloy contacts and a pitch of .156 inches, it guarantees efficient power transmission with a current rating of 3A. With a straight mount orientation and operating temperature range of -40 to 105°C, this connector offers versatility and stability in diverse environments. Upgrade your connectivity solutions with this essential component for seamless integration and optimal performance.