387-038-542-104

Heilind Number:EDA387-038-542-104
Manufacturer:EDAC
Manufacturer Number:387-038-542-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-542-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-542-104

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and a pitch of .156 inches, it offers precise and reliable connectivity. The 38 copper alloy contacts guarantee efficient power transmission, while the 3A amperage rating ensures optimal performance. Its straight mount orientation and wide operating temperature range (-40 to 105°C) make it suitable for various applications. Upgrade your setup with this essential component for seamless board-to-board connections.