387-038-542-108

Heilind Number:EDA387-038-542-108
Manufacturer:EDAC
Manufacturer Number:387-038-542-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-542-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-542-108

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in high-performance electronic setups. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector guarantees reliable power transmission with an amperage of 3A. Featuring a single row layout with 38 positions, it offers ample connectivity for your circuitry. The contact material, Copper Alloy, ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is perfect for various industrial applications. Trust in its quality and efficiency for seamless board-to-board connections in your projects.