387-038-542-112

Heilind Number:EDA387-038-542-112
Manufacturer:EDAC
Manufacturer Number:387-038-542-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-542-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-542-112

Detailed Description

Enhance your printed circuit board connections with our Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and a pitch of .156 inches, it offers precise and efficient connectivity for your electronic devices. Crafted with high-quality copper alloy contacts, it guarantees reliable power transmission, with an amperage rating of 3 A. Its straight mount orientation and a total of 38 positions make it versatile for various PCB setups. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for diverse environments. Upgrade your connector game with this essential component for seamless board-to-board connections.