387-038-542-158

Heilind Number:EDA387-038-542-158
Manufacturer:EDAC
Manufacturer Number:387-038-542-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-542-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-542-158

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, offering reliable performance and easy installation. Designed with durability in mind, this connector features a housing made of UL 94V-0 Thermoplastic Polyester and contact pins crafted from Copper Alloy, ensuring optimal conductivity. With a single row layout and a pitch of .156 inches, it's perfect for streamlined board-to-board connections. The sleek black design adds a professional touch, while its straight mount orientation simplifies assembly. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Upgrade your PCB setup with this essential component for seamless and efficient data transmission.