387-038-542-201

Heilind Number:EDA387-038-542-201
Manufacturer:EDAC
Manufacturer Number:387-038-542-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-542-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-542-201

Detailed Description

Enhance your PCB connectivity with this essential Card Edge Connector in classic Black. Designed for durability and performance, it features a 3A amperage rating and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows and 38 positions, this connector offers seamless integration for your electronic projects. The Copper Alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity solutions with this high-quality component.