387-038-542-207

Heilind Number:EDA387-038-542-207
Manufacturer:EDAC
Manufacturer Number:387-038-542-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-542-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-542-207

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in sleek black. Designed for optimal performance, it boasts a current rating of 3 A and features durable UL 94V-0 Thermoplastic Polyester housing. With two rows and 38 positions, it offers ample connectivity options, while the copper alloy contact material ensures reliable transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment, perfect for board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects.