387-038-542-258

Heilind Number:EDA387-038-542-258
Manufacturer:EDAC
Manufacturer Number:387-038-542-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-542-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-542-258

Detailed Description

Enhance connectivity within your electronic systems with our black Card Edge Connector. Designed for high-performance applications, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With two rows of copper alloy contacts, it offers optimal signal transmission with a current rating of 3 A. The .156-inch pitch and .2-inch row spacing accommodate precise PCB connections, while the straight mount orientation simplifies installation. With 38 positions available, this connector supports complex board-to-board configurations. Operating seamlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance and longevity. Upgrade your connectivity solutions with this essential component.