387-038-542-268

Heilind Number:EDA387-038-542-268
Manufacturer:EDAC
Manufacturer Number:387-038-542-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-542-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-542-268

Detailed Description

Enhance connectivity with this Card Edge Connector, designed for seamless integration in PCB assemblies. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Featuring two rows of high-performance Copper Alloy contacts, this connector facilitates efficient data transfer. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. Boasting 38 positions, it accommodates multiple connections with ease. The straight mount orientation allows for straightforward PCB integration, while its wide operating temperature range of -40 to 105°C ensures reliable performance in various environments. Ideal for applications in industries such as telecommunications, automotive, and consumer electronics, this connector guarantees secure and stable board-to-board connections. Upgrade your connectivity solutions with this essential component.