387-038-542-602

Heilind Number:EDA387-038-542-602
Manufacturer:EDAC
Manufacturer Number:387-038-542-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-542-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-542-602

Detailed Description

Enhance your circuit board connectivity with this sleek Card Edge Connector in classic black. Built for efficiency, it boasts a 3 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing material for optimal performance. With a single row design featuring 38 copper alloy contact positions, it ensures seamless transmission within your setup. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation allows for easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's a reliable choice for your PCB connections. Explore our full range of connectors for all your electronic assembly needs.