387-038-542-604

Heilind Number:EDA387-038-542-604
Manufacturer:EDAC
Manufacturer Number:387-038-542-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-542-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-542-604

Detailed Description

Enhance connectivity with this sleek Card Edge Connector, designed to streamline board-to-board PCB connections. The black housing crafted from UL 94V-0 Thermoplastic Polyester ensures durability, making it a reliable choice for various electronic applications. With a single row layout and 38 copper alloy contact positions, it offers efficient data transfer at a low amperage of 3 A. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector guarantees optimal performance in diverse environments. Trust in its quality and functionality for seamless integration in your electronic projects.