387-038-542-608

Heilind Number:EDA387-038-542-608
Manufacturer:EDAC
Manufacturer Number:387-038-542-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-542-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-542-608

Detailed Description

Enhance connectivity on your PCB with this essential Card Edge Connector. Designed for seamless integration, it features a single row with 38 positions, ensuring optimal performance. The durable housing, made of UL 94V-0 Thermoplastic Polyester in sleek black, guarantees reliability even in demanding environments. With a contact material of Copper Alloy, it provides efficient power transmission with a maximum amperage of 3 A. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Rated for a wide operating temperature range from -40 to 105 °C, this connector is suitable for various applications in industrial settings. Upgrade your connectivity solutions with this high-quality component.