387-038-542-658

Heilind Number:EDA387-038-542-658
Manufacturer:EDAC
Manufacturer Number:387-038-542-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-542-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-542-658

Detailed Description

Enhance connectivity in your electronic devices with our high-quality Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a single row configuration with 38 positions for efficient data transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in harsh operating environments. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees optimal conductivity and signal integrity. Its black color and straight mount orientation make for easy identification and installation. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in our product for robust and dependable board-to-board connections in your electronic designs.