387-038-542-803

Heilind Number:EDA387-038-542-803
Manufacturer:EDAC
Manufacturer Number:387-038-542-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-542-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-542-803

Detailed Description

Enhance connectivity in your PCB layouts with this dual-row Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, ensuring reliable power transmission. With 38 positions and a pitch of .156 inches, it offers ample space for secure connections. The straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C guarantees consistent performance in various environments. Perfect for demanding applications, this black connector is a must-have in any setup requiring efficient board-to-board connections.