387-038-542-812

Heilind Number:EDA387-038-542-812
Manufacturer:EDAC
Manufacturer Number:387-038-542-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-542-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-542-812

Detailed Description

Enhance your PCB connectivity with this high-performing Card Edge Connector. Designed for optimal power transmission, it boasts a 3A amperage capacity and features durable Copper Alloy contacts for reliable signal conductivity. With a UL 94V-0 Thermoplastic Polyester housing, it ensures safe and efficient operation. This connector is meticulously engineered for precision, offering 38 positions across 2 rows with a pitch of .156 inches and row spacing of .2 inches. Its straight mount orientation facilitates seamless integration into your board-to-board systems. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees consistent performance even in demanding environments. Upgrade your connectivity solutions with this essential component.