387-038-542-858

Heilind Number:EDA387-038-542-858
Manufacturer:EDAC
Manufacturer Number:387-038-542-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-542-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-542-858

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable component designed for seamless integration. Featuring a sleek black color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in all applications. With two rows and 38 positions, it offers ample connectivity options for your boards. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Operating at an amperage of 3A and a pitch of .156 inches, it meets high-performance standards. The straight mount orientation and .2-inch row spacing provide easy installation and secure attachment. Suitable for a wide range of environments, it boasts an operating temperature range of -40 to 105°C. Elevate your PCB assembly with this essential connector, a must-have in your electronic components arsenal.