387-038-544-168

Heilind Number:EDA387-038-544-168
Manufacturer:EDAC
Manufacturer Number:387-038-544-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-544-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-544-168

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With a single row layout and 38 positions, it guarantees efficient power transmission. The contact material, crafted from Copper Alloy, ensures optimal conductivity. Boasting a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment. Its straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is reliable even in extreme conditions. Upgrade your electronic assemblies with this essential component.