387-038-544-204

Heilind Number:EDA387-038-544-204
Manufacturer:EDAC
Manufacturer Number:387-038-544-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-544-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-544-204

Detailed Description

Enhance your PCB connectivity with our sophisticated Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a 3 A amperage capacity, it delivers reliable power transmission for your electronic devices. Featuring two rows of copper alloy contacts and a pitch of .156 inches, it offers high-speed data transfer capabilities. With 38 positions and a straight mount orientation, this connector provides versatile connectivity options for your PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance in any environment. Upgrade your electronic assembly with this essential component, available now in our PCB Connectors collection.