387-038-544-268

Heilind Number:EDA387-038-544-268
Manufacturer:EDAC
Manufacturer Number:387-038-544-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-544-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-544-268

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safe and reliable operation. With two rows of copper alloy contacts and a pitch of .156 inches, it facilitates seamless data transmission between boards. Boasting 38 positions and a straight mount orientation, it offers versatility in various PCB setups. The connector is rated for an amperage of 3A and can withstand temperatures ranging from -40 to 105°C, making it suitable for industrial applications. Upgrade your connectivity solutions with this essential component.