387-038-544-802

Heilind Number:EDA387-038-544-802
Manufacturer:EDAC
Manufacturer Number:387-038-544-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-544-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-544-802

Detailed Description

Enhance your connectivity solutions with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3 A amperage rating, it offers reliable power transmission in a variety of applications. Its two rows of copper alloy contacts, spaced at .156 inches pitch and .2 inches row spacing, provide efficient signal transfer across 38 positions. The straight mount orientation simplifies installation on PCBs, while its wide operating temperature range of -40 to 105 °C guarantees optimal performance in diverse environments. Perfect for board-to-board connections, this connector is a must-have for any project requiring robust and efficient interconnectivity.