387-038-544-804

Heilind Number:EDA387-038-544-804
Manufacturer:EDAC
Manufacturer Number:387-038-544-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-544-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-544-804

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a current rating of 3A, this connector ensures reliable power transmission. Its dual-row configuration with 38 positions allows for seamless integration into your setup. Crafted with precision, the copper alloy contacts guarantee efficient signal transmission. The .156-inch pitch and .2-inch row spacing provide easy mating with compatible devices. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your connectivity with this essential component.