387-038-544-812

Heilind Number:EDA387-038-544-812
Manufacturer:EDAC
Manufacturer Number:387-038-544-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-544-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-544-812

Detailed Description

Enhance connectivity within your electronic devices with this versatile Card Edge Connector. Designed for efficiency and durability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safe and reliable performance. With two rows of copper alloy contacts offering a total of 38 positions, this connector facilitates seamless board-to-board PCB connections. The .156-inch pitch and .2-inch row spacing provide optimal spacing for secure attachment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Its straight mount orientation further enhances versatility, making it an essential component in any electronic setup. Trust in the quality and functionality of this connector to streamline your connectivity needs efficiently.