387-038-544-868

Heilind Number:EDA387-038-544-868
Manufacturer:EDAC
Manufacturer Number:387-038-544-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-544-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-544-868

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and longevity. With two rows and a total of 38 positions, this connector allows for seamless board-to-board PCB connections. The contact material, composed of Copper Alloy, guarantees reliable and efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Its straight mount orientation and .156-inch pitch offer convenient installation on PCBs, while the .2-inch row spacing enhances accessibility. Upgrade your connectivity solutions with this essential component.