387-038-555-201

Heilind Number:EDA387-038-555-201
Manufacturer:EDAC
Manufacturer Number:387-038-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-555-201

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector. Designed for seamless integration, it features a sleek black housing constructed from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 38 copper alloy contact positions, it offers ample room for secure attachment. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation allows for easy installation. Rated for an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of environments. Elevate your connectivity solutions with this essential component.