387-038-555-203

Heilind Number:EDA387-038-555-203
Manufacturer:EDAC
Manufacturer Number:387-038-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-555-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-555-203

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector, designed for optimal performance. Its durable black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures longevity and reliability in any environment. With a power rating of 3 A, this connector is perfect for high-performance applications. Featuring two rows of high-quality Copper Alloy contacts and a standard pitch of .156 inches, it offers seamless connectivity for up to 38 positions. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various electronic setups. Upgrade your connectivity game with this essential component.