387-038-555-204

Heilind Number:EDA387-038-555-204
Manufacturer:EDAC
Manufacturer Number:387-038-555-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-555-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-555-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable component in black color, crafted for optimal performance. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures safety and longevity in any application. Featuring two rows for efficient organization, this connector boasts 38 positions, each made of high-quality Copper Alloy for secure contact. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality even in challenging environments. Elevate your device's connectivity with this essential component from our range of superior PCB connectors.