387-038-555-207

Heilind Number:EDA387-038-555-207
Manufacturer:EDAC
Manufacturer Number:387-038-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-555-207

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Featuring a sleek black design, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With a 3A amperage rating, it offers efficient power transmission. The copper alloy contact material guarantees optimal conductivity, while the 2-row configuration with 38 positions allows for versatile connectivity. With a .156-inch pitch and .2-inch row spacing, it offers precise alignment. Its straight mount orientation simplifies installation, and its wide operating temperature range of -40 to 105°C ensures suitability for various environments. Ideal for professional PCB assembly, this connector is a must-have for seamless board-to-board connections.